Eaton 160 → 294V Input Free Standing Uninterruptible Power Supply, 1150VA (770W), 5P
- RS Stock No.:
- 287-7946
- Mfr. Part No.:
- 5P1150IBS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,448.03
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
---|---|
1 + | MYR4,448.03 |
*price indicative
- RS Stock No.:
- 287-7946
- Mfr. Part No.:
- 5P1150IBS
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Model | 5P | |
Power Rating | 770W | |
VA Rating | 1150VA | |
Output Voltage | 230V | |
Input Voltage | 160 → 294V | |
Mounting Type | Free Standing | |
Backup Time | 4min | |
Number of Outlets | 8 | |
Type | Uninterruptible Power Supply | |
Current Rating | 10A | |
Length | 345mm | |
Width | 150mm | |
Plug Type | C14 | |
Depth | 230mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Model 5P | ||
Power Rating 770W | ||
VA Rating 1150VA | ||
Output Voltage 230V | ||
Input Voltage 160 → 294V | ||
Mounting Type Free Standing | ||
Backup Time 4min | ||
Number of Outlets 8 | ||
Type Uninterruptible Power Supply | ||
Current Rating 10A | ||
Length 345mm | ||
Width 150mm | ||
Plug Type C14 | ||
Depth 230mm | ||
Related links
- Eaton 160 → 294V Input Free Standing UPS Power Supply 5P1150IG2
- Eaton 160 → 294V Input Tower Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P Gen2
- Eaton 160 → 294V Input Free Standing UPS Power Supply 5P850IG2
- Eaton 160 → 294V Input Free Standing UPS Power Supply 5P1550IG2
- Eaton 160 → 294V Input Free Standing UPS Power Supply 5P650IG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1150IRNG2
- Eaton 160 → 294V Input Rack Mount UPS Power Supply 5P1150IRG2