Recently searched

    Eaton 160 → 294V Input Free Standing UPS Power Supply, 650VA (520W), 5P650IG2

    Subtotal (1 unit)*

    MYR3,027.63

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR3,027.63

    *price indicative

    RS Stock No.:
    212-842
    Mfr. Part No.:
    5P650IG2
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Model

    5P650IG2

    Power Rating

    520W

    VA Rating

    650VA

    Output Voltage

    230V

    Input Voltage

    160 → 294V

    Mounting Type

    Free Standing

    Related links