Lapp Data Cable, 2 Cores, 0.34 mm², Screened, 22 AWG, 100m, Data Transfer Cable Cable
- RS Stock No.:
- 283-2164
- Mfr. Part No.:
- 11139617
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
MYR1,770.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,770.44 | MYR17.704 |
*price indicative
- RS Stock No.:
- 283-2164
- Mfr. Part No.:
- 11139617
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Sheath Colour | White | |
| Cable Type | Data Transfer Cable | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Sheath Colour White | ||
Cable Type Data Transfer Cable | ||
Cable Shape Round | ||
- COO (Country of Origin):
- DE
The Lapp high-flexible and screened data cable, featuring an outer sheath made of PUR, is specifically designed for use in power chains, automatic manipulators, and permanently moved machine parts. This cable offers low capacitance and is highly resistant to oil, abrasion, tearing, and notching. Additionally, it provides resistance against microbes and hydrolysis.
It is cold-resistant and for harsh environmental conditions
The screen protects against interference
The screen protects against interference
Related links
- Lapp Data Cable 0.34 mm² 22 AWG Data Transfer Cable Cable
- Lapp Data Cable 0.34 mm² 22 AWG Data Transfer Cable Cable
- Lapp Data Cable 0.25 mm² 24 AWG Data Transfer Cable Cable
- Lapp Data Cable Screened 100m, Data Transfer Cable Cable
- Lapp Data Cable 1 mm² 17 AWG Data Transfer Cable Cable
- Lapp Data Cable Screened 100m, Data Transfer Cable Cable
- Lapp Data Cable Screened 100m, Data Transfer Cable Cable
- Lapp Data Cable 1 mm² 17 AWG Data Transfer Cable Cable
