Lapp 3425 Series Data Cable 0.25 mm² 100 m Yellow Sheath Polyvinyl Chloride
- RS Stock No.:
- 283-2198
- Mfr. Part No.:
- 34253
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
MYR3,121.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,121.48 | MYR31.215 |
*price indicative
- RS Stock No.:
- 283-2198
- Mfr. Part No.:
- 34253
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Yellow | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS) | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Series | 3425 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Yellow | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU 2011/65/EU (RoHS) | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 | ||
Conductor Material Bare Copper | ||
Series 3425 | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Lapp screened data cable features individually screened and sheathed twisted pairs designed for fixed installation. It is primarily used for data processing and control systems in process control applications.
Suitable for laying in electromagnetically loaded areas
Flame retardant
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp 278 Series Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 2 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 4 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 8 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 3 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Igus CF240.PUR Series Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
