Lapp 278 Series Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 283-2191
- Mfr. Part No.:
- 27865
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
MYR2,684.02
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,684.02 | MYR26.84 |
*price indicative
- RS Stock No.:
- 283-2191
- Mfr. Part No.:
- 27865
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 0812, IEC 60332-1-2, EU- 2011/65/EU (RoHS), DIN ISO 16016, DIN 47100 | |
| Series | 278 | |
| Conductor Material | Bare Copper | |
| Voltage | 500V | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 0812, IEC 60332-1-2, EU- 2011/65/EU (RoHS), DIN ISO 16016, DIN 47100 | ||
Series 278 | ||
Conductor Material Bare Copper | ||
Voltage 500V | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 | ||
- COO (Country of Origin):
- IT
The Lapp high-flexibility data cable features an outer PVC sheath, tailored for specific applications in power chains, automatic manipulators, and permanently moving machine parts.
Insulation special PVC-based compound
Core identification code according to DIN 47100
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 8 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 2 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 4 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 3 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp 3425 Series Data Cable 0.25 mm² 100 m Yellow Sheath Polyvinyl Chloride
- Igus CF240.PUR Series Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
