Lapp 3423 Series Data Cable 8 Pairs 0.08 mm² 100 m White Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

MYR6,564.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR6,564.63MYR65.646

*price indicative

RS Stock No.:
283-2197
Mfr. Part No.:
34233
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

8

Product Type

Data Cable

Cross Sectional Area

0.08mm²

Cable Length

100m

Jacket Colour

White

Minimum Operating Temperature

-40°C

Jacket Material

Polyvinyl Chloride

Conductor Type

Extra Fine

Maximum Operating Temperature

80°C

Standards/Approvals

EU- 2011/65/EU (RoHS), VDE 0812

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2

Conductor Material

Bare Copper

Voltage

150V

Series

3423

COO (Country of Origin):
DE
The Lapp screened miniature data transmission cable consists of twisted pairs and is suitable for low-frequency applications. It is designed for fixed installation and can be conditionally used for flexibility. This cable is intended for use in dry and damp interiors but is not suitable for outdoor usage.

Good decoupling of the conductor circuits.

Provides protection against electromagnetic interferences.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy