Nexperia PTVS20VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 40 units)*

MYR42.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
40 - 720MYR1.07MYR42.80-
760 - 1480MYR1.048MYR41.922%
1520 +MYR0.865MYR34.6019%

*price indicative

Packaging Options:
RS Stock No.:
816-0217
Mfr. Part No.:
PTVS20VS1UR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

20V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

32.4V

Maximum Peak Pulse Current Ippm

12.3A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

1.9mm

Height

1.1mm

Series

PTVS

Standards/Approvals

No

Length

2.8mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy