Nexperia PTVS12VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,902.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.634MYR1,902.00-
6000 - 9000MYR0.62MYR1,860.002%
12000 +MYR0.609MYR1,827.003%

*price indicative

RS Stock No.:
166-0141
Mfr. Part No.:
PTVS12VS1UR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

20.1A

Clamping Voltage VC

19.9V

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.1mm

Series

PTVS

Width

1.9mm

Standards/Approvals

No

Length

2.8mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2.5μA

COO (Country of Origin):
CN

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy