Nexperia PTVS24VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR72.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,593.00

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.531MYR1,593.00-
6000 - 9000MYR0.519MYR1,557.00MYR72.00
12000 +MYR0.51MYR1,530.00MYR252.00

*price indicative

RS Stock No.:
166-0145
Mfr. Part No.:
PTVS24VS1UR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

10.3A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.9V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

1.9mm

Series

PTVS

Height

1.1mm

Length

2.8mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy