Nexperia PTVS3V3S1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123
- RS Stock No.:
- 780-5411
- Mfr. Part No.:
- PTVS3V3S1UR,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 750 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR26.75
FREE delivery for orders over RM 150.00
- Plus 375 unit(s) shipping from 09 November 2026
- Plus 3,225 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 16 December 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | MYR1.07 | MYR26.75 | - |
| 750 - 1475 | MYR1.033 | MYR25.83 | 3% |
| 1500 + | MYR0.986 | MYR24.65 | 7% |
*price indicative
- RS Stock No.:
- 780-5411
- Mfr. Part No.:
- PTVS3V3S1UR,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.2V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 43.8A | |
| Test Current It | 10mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.8mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Series | PTVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 600μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.2V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 43.8A | ||
Test Current It 10mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 2.8mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Series PTVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 600μA | ||
- COO (Country of Origin):
- MY
400W Transient Voltage Suppressors, PTVSxS1UR Series, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PTVS3V3S1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS18VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS26VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS12VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS24VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS15VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS16VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS6V0S1UR 400 W, 2-Pin SOD-123
