DiodesZetex DM8W33AQ-13 TVS Diode, 5200 W DO-218
- RS Stock No.:
- 254-8589
- Mfr. Part No.:
- DM8W33AQ-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR79.50
FREE delivery for orders over RM 150.00
Last RS stock
- Final 720 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR15.90 | MYR79.50 |
| 25 - 45 | MYR15.046 | MYR75.23 |
| 50 - 95 | MYR14.746 | MYR73.73 |
| 100 - 245 | MYR13.914 | MYR69.57 |
| 250 + | MYR13.628 | MYR68.14 |
*price indicative
- RS Stock No.:
- 254-8589
- Mfr. Part No.:
- DM8W33AQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Peak Pulse Power Dissipation Pppm | 5200W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 53.3V | |
| Maximum Peak Pulse Current Ippm | 124A | |
| Maximum Operating Temperature | 175°C | |
| Width | 8.5mm | |
| Length | 15.5mm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Height | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Peak Pulse Power Dissipation Pppm 5200W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 53.3V | ||
Maximum Peak Pulse Current Ippm 124A | ||
Maximum Operating Temperature 175°C | ||
Width 8.5mm | ||
Length 15.5mm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Height 5mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The diodeZetex transient voltage suppressor is suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 and against load dump surge according to ISO16750-2. It has 6600W peak pulse power dissipation and high current capability
Glass passivated die construction
Lead free finish
Halogen and antimony free
Excellent high temperature stability
Related links
- DiodesZetex TVS Diode, 5200 W DO-218
- Vishay SM8S24CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S33CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S36CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S58CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S60CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S30CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S28CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
