DiodesZetex TVS Diode, 5200 W DO-218
- RS Stock No.:
- 254-8588
- Mfr. Part No.:
- DM8W33AQ-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 750 units)*
MYR4,703.25
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 750 - 750 | MYR6.271 | MYR4,703.25 |
| 1500 + | MYR6.145 | MYR4,608.75 |
*price indicative
- RS Stock No.:
- 254-8588
- Mfr. Part No.:
- DM8W33AQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Peak Pulse Power Dissipation Pppm | 5200W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 124A | |
| Clamping Voltage VC | 53.3V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.5mm | |
| Height | 5mm | |
| Width | 8.5mm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Peak Pulse Power Dissipation Pppm 5200W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 124A | ||
Clamping Voltage VC 53.3V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Length 15.5mm | ||
Height 5mm | ||
Width 8.5mm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The diodeZetex transient voltage suppressor is suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 and against load dump surge according to ISO16750-2. It has 6600W peak pulse power dissipation and high current capability
Glass passivated die construction
Lead free finish
Halogen and antimony free
Excellent high temperature stability
Related links
- DiodesZetex DM8W33AQ-13 TVS Diode, 5200 W DO-218
- Vishay SM8S24CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S33CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S36CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S58CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S60CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S30CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S28CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
