Vishay SM8S24CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 750 units)*

MYR7,467.00

Add to Basket
Select or type quantity
Last RS stock
  • Plus 750 unit(s) shipping from 26 October 2026
  • Final 750 unit(s) shipping from 12 February 2027

Units
Per Unit
Per Reel*
750 - 750MYR9.956MYR7,467.00
1500 - 3000MYR9.693MYR7,269.75
3750 +MYR9.334MYR7,000.50

*price indicative

RS Stock No.:
280-2099
Mfr. Part No.:
SM8S24CAHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5200W

Test Current It

5mA

Maximum Peak Pulse Current Ippm

170A

Clamping Voltage VC

38.9V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

15.4mm

Height

2.3mm

Standards/Approvals

Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free

Series

SM8S10CA thru SM8S85CA

Width

9.3mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10μA

The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.

Lead free

Halogen free

AEC Q101 qualified

Low leakage current

High surge capability

High temperature stability

RoHS compliant junction passivation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy