Nexperia 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128
- RS Stock No.:
- 166-0131
- Mfr. Part No.:
- PTVS5V0P1UP,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR2,094.00
FREE delivery for orders over RM 150.00
- 3,000 unit(s) shipping from 16 September 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.698 | MYR2,094.00 |
| 6000 - 9000 | MYR0.683 | MYR2,049.00 |
| 12000 + | MYR0.67 | MYR2,010.00 |
*price indicative
- RS Stock No.:
- 166-0131
- Mfr. Part No.:
- PTVS5V0P1UP,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 62A | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 9.2V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.7mm | |
| Height | 1.1mm | |
| Series | PTVS | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 62A | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 9.2V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 2.7mm | ||
Height 1.1mm | ||
Series PTVS | ||
Standards/Approvals No | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 400μA | ||
- COO (Country of Origin):
- MY
PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PTVS5V0P1UP 600 W, 2-Pin SOD-128
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PTVS40VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS28VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS24VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS30VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS33VP1UP 600 W, 2-Pin SOD-128
