Nexperia PTVS28VP1UP,115 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save MYR86.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR44.75

Add to Basket
Select or type quantity
In Stock
  • Plus 7,350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 725MYR1.79MYR44.75-
750 - 1475MYR1.675MYR41.88MYR86.25
1500 +MYR1.548MYR38.70MYR363.00

*price indicative

Packaging Options:
RS Stock No.:
791-9009
Mfr. Part No.:
PTVS28VP1UP,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

SOD-128

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

45.4V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

13.2A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

PTVS

Height

1.1mm

Width

2.7mm

Standards/Approvals

No

Length

4mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia


600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy