Nexperia PTVS33VP1UP,115 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 40 units)*

MYR52.40

Add to Basket
Select or type quantity
In Stock
  • Plus 1,080 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
40 - 720MYR1.31MYR52.40
760 - 1480MYR1.245MYR49.80
1520 +MYR1.183MYR47.32

*price indicative

Packaging Options:
RS Stock No.:
816-0210
Mfr. Part No.:
PTVS33VP1UP,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

SOD-128

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

53.3V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

11.3A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4mm

Width

2.7mm

Standards/Approvals

No

Series

PTVS

Height

1.1mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
HK

PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia


600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy