Wurth Elektronik 824031815 1-Element Uni-Directional Diode, 2-Pin DFN
- RS Stock No.:
- 760-647
- Mfr. Part No.:
- 824031815
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR56.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR5.668 | MYR56.68 |
| 100 - 490 | MYR4.59 | MYR45.90 |
| 500 + | MYR2.906 | MYR29.06 |
*price indicative
- RS Stock No.:
- 760-647
- Mfr. Part No.:
- 824031815
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | 1 Channel of Esd Protection | |
| Product Type | Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 7.5V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 80A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.6mm | |
| Series | Standard | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration 1 Channel of Esd Protection | ||
Product Type Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 7.5V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 80A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Length 1.6mm | ||
Series Standard | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik TVS Diode – Standard is a robust component designed to protect electronic circuits from voltage transients by clamping excess voltage levels, ensuring reliable operation in a variety of applications.
Peak Pulse current rating of 80 A enhances device protection
Capable of withstanding ESD Air discharge up to 30 kV
Operating temperature range of -55°C to +85°C supports diverse environments
Compact DFN1610-2L package optimises space in electronic designs
Moisture Sensitivity Level 1 ensures dependable handling and storage
Related links
- Wurth Elektronik 824045810 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824045817 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824045812 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824032813 1-Element Bi-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824032815 1-Element Bi-Directional Diode, 2-Pin DFN
- STMicroelectronics SMA4F5.0A 1-Element Uni-Directional Diode 2-Pin DO-214
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- STMicroelectronics SMC30J170A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
