Wurth Elektronik 824045817 1-Element Uni-Directional Diode, 2-Pin DFN
- RS Stock No.:
- 760-646
- Mfr. Part No.:
- 824045817
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR66.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,980 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 80 | MYR3.323 | MYR66.46 |
| 100 + | MYR3.222 | MYR64.44 |
*price indicative
- RS Stock No.:
- 760-646
- Mfr. Part No.:
- 824045817
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | 1 Channel of Esd Protection | |
| Direction Type | Uni-Directional | |
| Product Type | Diode | |
| Minimum Breakdown Voltage Vbr | 7.8V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 7V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 10V | |
| Maximum Peak Pulse Current Ippm | 60A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.6mm | |
| Series | Standard | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration 1 Channel of Esd Protection | ||
Direction Type Uni-Directional | ||
Product Type Diode | ||
Minimum Breakdown Voltage Vbr 7.8V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 7V | ||
Pin Count 2 | ||
Clamping Voltage VC 10V | ||
Maximum Peak Pulse Current Ippm 60A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Length 1.6mm | ||
Series Standard | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik TVS Diode is designed for standard applications requiring robust voltage protection against surges and transients, ensuring circuitry reliability in a variety of electronic devices.
Operates across a wide temperature range from -55 °C to +85 °C
Rated for Peak Pulse currents up to 80 A over 5/50 ns for effective surge protection
Compliant with RoHS and REACh approvals for environmentally friendly use
Related links
- Wurth Elektronik 824045810 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824031815 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824045812 1-Element Uni-Directional Diode, 2-Pin DFN
- STMicroelectronics SMA4F5.0A 1-Element Uni-Directional Diode 2-Pin DO-214
- Wurth Elektronik 824032813 1-Element Bi-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824032815 1-Element Bi-Directional Diode, 2-Pin DFN
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
