Delta Plus MACH 2 Unisex Work Trouser Black, Grey 32 → 35.5 in Waist 800mm Leg

Subtotal (1 unit)*

MYR216.33

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR216.33

*price indicative

RS Stock No.:
235-5435
Mfr. Part No.:
M2PA3GGGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Black, Grey

Leg Length

800mm

Number of Pockets

7

Waist Size

32 → 35.5 in

Size

L

Material

35% Cotton, 65% Polyester, Twill

Series

MACH 2

Knee Pad Pocket

Yes

Standards/Approvals

EN14404:2004+A1:2010, EN ISO 13688:2013, (EU) 2016/425

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Twill 65% polyester 35% cotton 245 g/m². Crotch yoke.

More ease.

Triple seams.

Increased lifespan.

MAPOC removable pockets sold separately.

The necessary tools always at hand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy