Delta Plus MACH 2 Women's Work Trouser Yellow, White, Green, Black 36 → 38 in Waist 800mm Leg

Subtotal (1 unit)*

MYR263.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR263.55

*price indicative

RS Stock No.:
230-4808
Mfr. Part No.:
M2PA3STRFGOXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Women

Colour

Yellow, White, Green, Black

Leg Length

800mm

Size

2XL

Number of Pockets

7

Waist Size

36 → 38 in

Material

34% Cotton, 3% Elastane, 63% Polyester, Twill

Series

MACH 2

Knee Pad Pocket

Yes

Standards/Approvals

Regulation (EU) 2016/425, EN14404:2004+A1:2010, EN ISO 13688:2013

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
VN
Trousers. Adjusted cut. Elasticated waist on both sides. Preformed knees. 7 pockets including 1 ruler.

Twill 63% polyester 34% cotton 3% elastane 260 g/m².

Triple seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy