Delta Plus MACH 2 Women's Work Trouser Black, Green, White, Yellow 23 → 26 in Waist 760mm Leg
- RS Stock No.:
- 230-5242
- Mfr. Part No.:
- M2PA3STRFGOPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR256.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR256.65 |
*price indicative
- RS Stock No.:
- 230-5242
- Mfr. Part No.:
- M2PA3STRFGOPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Black, Green, White, Yellow | |
| Leg Length | 760mm | |
| Number of Pockets | 7 | |
| Size | S | |
| Waist Size | 23 → 26 in | |
| Material | Cotton, Elastane, Twill, Polyester | |
| Series | MACH 2 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | (EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Black, Green, White, Yellow | ||
Leg Length 760mm | ||
Number of Pockets 7 | ||
Size S | ||
Waist Size 23 → 26 in | ||
Material Cotton, Elastane, Twill, Polyester | ||
Series MACH 2 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals (EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Trousers. Adjusted cut. Elasticated waist on both sides. Preformed knees. 7 pockets including 1 ruler.
Twill 63% polyester 34% cotton 3% elastane 260 g/m².
Triple seams
Related links
- Delta Plus MACH 2 Women's Work Trouser Yellow Green, Black 23 → 26 in Waist 760mm Leg
- Delta Plus MACH 2 Women's Work Trouser Black White, Yellow 26 → 29 in Waist 780mm Leg
- Delta Plus MACH 2 Women's Work Trouser Black White, Yellow 32 → 35 in Waist 800mm Leg
- Delta Plus MACH 2 Women's Work Trouser Yellow Green, Black 29 → 32 in Waist 780mm Leg
- Delta Plus MACH 2 Women's Work Trouser Yellow Green, Black 39 → 42 in Waist 820mm Leg
- Delta Plus MACH 2 Women's Work Trouser Yellow Green, Black 36 → 38 in Waist 800mm Leg
- Delta Plus Mach 5 Unisex Work Trouser Black White, Yellow 82 → 90 cm Waist 810mm Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Black White, Yellow 34/36 in Waist 32in Leg
