Delta Plus MACH 2 Unisex Work Trouser Grey, Black 35.5 → 38.5 in Waist 820mm Leg

Subtotal (1 unit)*

MYR216.33

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR216.33

*price indicative

RS Stock No.:
235-5438
Mfr. Part No.:
M2PA3GGXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Grey, Black

Leg Length

820mm

Size

XL

Number of Pockets

7

Waist Size

35.5 → 38.5 in

Material

Twill, 65% Polyester, 35% Cotton

Series

MACH 2

Knee Pad Pocket

Yes

Standards/Approvals

Regulation (EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Twill 65% polyester 35% cotton 245 g/m². Crotch yoke.

More ease.

Triple seams.

Increased lifespan.

MAPOC removable pockets sold separately.

The necessary tools always at hand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy