Rubbermaid Commercial Products 3 Polyethylene Swivel Cart, 854.2 mm, 100 lb Load, 473.2 mm
- RS Stock No.:
- 230-8234
- Mfr. Part No.:
- FG342488BLA
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
MYR2,615.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,615.89 |
*price indicative
- RS Stock No.:
- 230-8234
- Mfr. Part No.:
- FG342488BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Wheel Type | Swivel | |
| Product Type | Cart | |
| Platform Material | Plastic | |
| Load Capacity | 100lb | |
| Number of Shelves | 3 | |
| Foldable | No | |
| Frame Material | Polyethylene | |
| Wheel Material | Plastic | |
| Overall Length | 48.738cm | |
| Overall Height | 38.418cm | |
| Platform Length | 854.2mm | |
| Platform Width | 473.2mm | |
| Standards/Approvals | No | |
| Overall Width | 73.503cm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Wheel Type Swivel | ||
Product Type Cart | ||
Platform Material Plastic | ||
Load Capacity 100lb | ||
Number of Shelves 3 | ||
Foldable No | ||
Frame Material Polyethylene | ||
Wheel Material Plastic | ||
Overall Length 48.738cm | ||
Overall Height 38.418cm | ||
Platform Length 854.2mm | ||
Platform Width 473.2mm | ||
Standards/Approvals No | ||
Overall Width 73.503cm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Utility cart is a versatile, durable service cart able to perform a wide variety of tasks. This rolling utility cart can support up to 200 lbs. and features easy-to-clean smooth surfaces, 4in swivel casters for easy mobility, and user-friendly easy-to-grip handles.
Easy-access to shelves from all sides of the cart
Easy to clean, smooth surfaces
User-friendly handles on each end enhances mobility
Ergonomic, easy grip handles
Related links
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products 3 Polypropylene 2 Fixed + 2 Swivel Cart 552 mm
- Rubbermaid Commercial Products High Density Polyethylene Sack Truck, 850 lb Load
- Rubbermaid Commercial Products 1 Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products Foldable Sack Truck, 500 lb Load
- Rubbermaid Commercial Products 1 Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
- Rubbermaid Commercial Products Cart, 150 L Load
