Rubbermaid Commercial Products High Density Polyethylene Sack Truck, 850 lb Load
- RS Stock No.:
- 240-8084
- Mfr. Part No.:
- FG9T1400BLA
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
MYR10,055.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,055.02 |
*price indicative
- RS Stock No.:
- 240-8084
- Mfr. Part No.:
- FG9T1400BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Load Capacity | 850lb | |
| Product Type | Sack Truck | |
| Wheel Diameter | 10in | |
| Foldable | No | |
| Frame Material | High Density Polyethylene | |
| Overall Height | 860.6mm | |
| Tyre Material | Rubber | |
| Standards/Approvals | REACH | |
| Overall Width | 682.8mm | |
| Overall Depth | 1.4575m | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Load Capacity 850lb | ||
Product Type Sack Truck | ||
Wheel Diameter 10in | ||
Foldable No | ||
Frame Material High Density Polyethylene | ||
Overall Height 860.6mm | ||
Tyre Material Rubber | ||
Standards/Approvals REACH | ||
Overall Width 682.8mm | ||
Overall Depth 1.4575m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Tilt Truck, Structural Foam, offers industrial strength construction to transport heavy loads up to 850 lbs. These dump trucks fit through standard commercial doorways and onto elevators easily. The non-marking casters reduce touch-up cleaning. The constant force design allows for controlled dumping by one person. The dump truck is easy to clean and virtually maintenance free. Its unique "steering wheel" handle provides excellent maneuvering capability. Optional domed lid is available.
Ergonomic "steering wheel" design handle enhances maneuverability
Contains up to 70% Post Consumer Recycled Resin (PCR) exceeding EPA guidelines
Easy to clean and maintenance-free
Constant force design allows for controlled dumping by one person
Leak-proof body
Unibody design promotes a more discreet appearance in public areas
Fits through standard commercial doorways and onto elevators easily
Made in the USA
Related links
- Rubbermaid Commercial Products Foldable Sack Truck, 500 lb Load
- Rubbermaid Commercial Products 3 Polyethylene Swivel Cart 100 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products 1 Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products 1 Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
- Rubbermaid Commercial Products Structural Foam Tilt Truck Polyethylene Platform Trolley, 453 kg Load
- Rubbermaid Commercial Products Flatbed Polyethylene Platform Trolley, 181.4 kg Load
