SKROSS Travel Adapter Australia, China, Europe, Japan, UK, USA Australia, China, Europe, Italy, Japan, Switzerland, UK,

Subtotal (1 unit)*

MYR699.97

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR699.97

*price indicative

RS Stock No.:
802-768
Mfr. Part No.:
1.302333
Manufacturer:
SKROSS
Find similar products by selecting one or more attributes.
Select all

Brand

SKROSS

Converter Type

Travel Adapter

Product Type

Travel Adapter

Current

3.25A

Number of USB Ports

2

Number of Sockets

1

Voltage

250V

Connector Country A

Australia, China, Europe, Japan, UK, USA

Connector Country B

Australia, China, Europe, Italy, Japan, Switzerland, UK, USA

Connector Type

USB

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy