RS PRO Travel Adapter UK, Italy, Japan, USA, Australia, China, Europe, Brazil, Switzerland Europe, UK, 15A
- RS Stock No.:
- 446-991
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR78.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1,694 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR78.57 |
*price indicative
- RS Stock No.:
- 446-991
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Converter Type | Travel Adapter | |
| Product Type | Travel Adapter | |
| Current | 15A | |
| Number of Sockets | 2 | |
| Voltage | 250V | |
| Connector Country B | Europe, UK | |
| Connector Country A | UK, Italy, Japan, USA, Australia, China, Europe, Brazil, Switzerland | |
| Plug Type | Type F - Schuko | |
| Standards/Approvals | No | |
| Connector Type | Multi-Country Type | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Converter Type Travel Adapter | ||
Product Type Travel Adapter | ||
Current 15A | ||
Number of Sockets 2 | ||
Voltage 250V | ||
Connector Country B Europe, UK | ||
Connector Country A UK, Italy, Japan, USA, Australia, China, Europe, Brazil, Switzerland | ||
Plug Type Type F - Schuko | ||
Standards/Approvals No | ||
Connector Type Multi-Country Type | ||
- COO (Country of Origin):
- CN
RS PRO World to Europe, UK Plug Travel Adaptor, Rated At 15A/Europe Plug, 13A/UK Plug
This travel adaptor is designed to convert plugs from various countries into European and UK plugs, making it an essential tool for frequent travellers. It supports power-hungry devices such as laptops and hairdryers, ensuring convenience and reliability during your travels.
Features and Benefits
World to Europe Plug Adaptor with IEC60884, UKCA certifications, ensuring compliance and safety
EU to UK Plug Adaptor with CB, BS8546, UKCA, IEC60884 certifications, providing versatility and reliability
Full copper, flame-retardant PC material and safety shutters, offering durability and safety
Compact shape, making it easy to carry and widely usable
Applications
Conference Centres
Hotels
International Travel
Additional Information
Supports over 150 countries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe,
- RS PRO Travel Adapter Europe China Switzerland Italy UK Europe, 15A
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe
- RS PRO Travel Adapter Italy UK Australia Europe China Europe China
- SKROSS Travel Adapter Australia Switzerland China Japan Brazil USA China
- SKROSS Travel Adapter Australia UK USA Italy Japan UK 3A
- SKROSS Travel Adapter Australia Europe UK China Italy Switzerland
- RS PRO Travel Adapter Brazil Switzerland Japan Italy UK Australia, United States of

