RS PRO Metal Watertight Transit Case, 780 mm 585 mm 410 mm
- RS Stock No.:
- 914-4077
- Distrelec Article No.:
- 303-95-550
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR2,008.96
FREE delivery for orders over RM 150.00
In Stock
- 153 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR2,008.96 | - |
| 5 + | MYR1,653.39 | 17% |
*price indicative
- RS Stock No.:
- 914-4077
- Distrelec Article No.:
- 303-95-550
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Internal Height | 380mm | |
| Internal Width | 750mm | |
| Internal Depth | 550mm | |
| Waterproof | No | |
| External Height | 410mm | |
| External Depth | 585mm | |
| External Width | 780mm | |
| Foam | No | |
| Finish | Anodised | |
| Case Weight | 10kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Metal | ||
Product Type Transit Case | ||
Material Aluminium | ||
Internal Height 380mm | ||
Internal Width 750mm | ||
Internal Depth 550mm | ||
Waterproof No | ||
External Height 410mm | ||
External Depth 585mm | ||
External Width 780mm | ||
Foam No | ||
Finish Anodised | ||
Case Weight 10kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Metal Equipment case, 410 x 780 x 585 mm
Protecting your most valuable items with this sturdy, waterproof equipment case from the RS PRO range. It's suited to both storage and travel – whether commercial or personal. The straightforward lugging and stacking locators on each corner of the case mean storing the cases in shipping containers and warehouses is easy. Features such as retaining straps, padlock facilities and toggle catches also help ensure valuables are kept safe in transit.
Each equipment case has been created from premium aluminium, making it both lightweight and robust. What's more, with its comfort grip finish, the aluminium-alloy handles are easy to hold and also protected from damage.
A body constructed from rust-free aluminium makes this product ideal for long-term use, while rubber seals around the lid make it waterproof. As part of the RS PRO series, this product is stringently tested for quality and consistency.
Features and Benefits
• RS PRO equipment case
• Internal dimensions – height of 380 mm, width of 750 mm and depth of 550 mm
• External dimensions – height of 410 mm, width of 780 mm and depth of 585 mm
• Lightweight aluminium construction offers strength and durability
• Stainless-steel hinges
• Robust ribbed body design
• Weight of 10 kg
• No wheels or dividers
• Showerproof with rubber-sealing around the lid and body contact point
• Stacking locators on each lid corner for easy stacking and inter-stacking
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metal Waterproof Watertight Transit Case, 780 mm 585 mm 600 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 600 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 600 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 510 mm 740 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 410 mm

