Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 600 mm 410 mm
- RS Stock No.:
- 290-2784
- Mfr. Part No.:
- 40565
- Manufacturer:
- Zarges
Subtotal (1 unit)*
MYR3,811.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 76 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,811.32 |
*price indicative
- RS Stock No.:
- 290-2784
- Mfr. Part No.:
- 40565
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material Type | Metal | |
| Material | Aluminium | |
| Product Type | Transit Case | |
| Internal Height | 380mm | |
| Series | K 470 | |
| Internal Width | 750mm | |
| Internal Depth | 550mm | |
| External Height | 410mm | |
| Waterproof | Yes | |
| External Depth | 600mm | |
| External Width | 800mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 10kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Silver | |
| Standards/Approvals | No | |
| IP Rating | IP54 | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Type Metal | ||
Material Aluminium | ||
Product Type Transit Case | ||
Internal Height 380mm | ||
Series K 470 | ||
Internal Width 750mm | ||
Internal Depth 550mm | ||
External Height 410mm | ||
Waterproof Yes | ||
External Depth 600mm | ||
External Width 800mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 10kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Silver | ||
Standards/Approvals No | ||
IP Rating IP54 | ||
Lockable Yes | ||
Dividers Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Zarges Universal Transit Container
The Zarges K470 series universal transit container offers a professional, secure and lightweight solution for transporting valuable equipment and tools. It provides high reliability and excellent quality of protection. This silver case has the inner dimensions of 380mm height, 750mm length and 550mm width. The robust case has reinforced corners and combination locks for extra security. It is used as a professional, secure and lightweight solution for transporting valuable equipment and tools.
Features and Benefits
Solid, but lightweight aluminium panels, lid, and base give you the professional look and ensure years of service
Optimum comfort and durability with oversized handles and latches
Protection against splash water and dust ingress
Aluminium stacking corners for extra rigidity and safe stacking
Profile-section joints fully welded
Stainless steel hinge strip, riveted into lid and panels
Extra strong 1.5 mm sheet
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kg lift)
Volume is 157L
Rubber seal on body/lid contact point for a shower proof container
Lockable catches (maximum shackle thickness 6mm)
Certifications
IP54 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 510 mm 740 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 1.7 m 700 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 1200 mm 800 mm 510 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 500 mm 1 m 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 800 mm 610 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 250 mm
