RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 600 mm
- RS Stock No.:
- 914-4083
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR1,192.80
View bulk pricing optionsSubtotal (1 unit)*
MYR1,347.80
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,347.80 | - |
| 5 + | MYR1,109.24 | MYR1,192.80 |
*price indicative
- RS Stock No.:
- 914-4083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Material Type | Metal | |
| Internal Height | 580mm | |
| Internal Depth | 550mm | |
| Internal Width | 550mm | |
| External Height | 600mm | |
| Waterproof | Yes | |
| External Depth | 585mm | |
| External Width | 580mm | |
| Finish | Anodised | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 10.5kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Aluminium | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Aluminium | ||
Material Type Metal | ||
Internal Height 580mm | ||
Internal Depth 550mm | ||
Internal Width 550mm | ||
External Height 600mm | ||
Waterproof Yes | ||
External Depth 585mm | ||
External Width 580mm | ||
Finish Anodised | ||
Foam No | ||
Watertight Yes | ||
Case Weight 10.5kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Aluminium | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Metal Equipment Case, 600 x 580 x 585 mm
This aluminium equipment case from RS PRO is designed for tough yet lightweight storage. It's watertight and waterproof with a rust-free body and rubber-sealed lid that make it ideal for transporting goods outdoors.
The cast aluminium stacking locators on each lid corner enable you to stack the cases on top of one another to save space. The unit's ribbed body is strong and sturdy, providing protection for valuable and delicate items. It also has toggle catches for easy opening and closing with a wire seal and padlock facility for additional security.
Retaining straps hold the lid in place for extra-safe storage in transit and the comfort-grip plastic handles help you carry it with ease. Inside, there are no dividers so you get a flexible storage space.
Features and Benefits
• External dimensions of 600 (H) x 580 (W) x 585 (D) mm
• External height of 600 mm
• External width of 580 mm
• External depth of 585 mm
• Internal dimensions of 580 (H) x 550 (W) x 550 (D) mm
• Internal height of 580 mm
• Internal width of 550 mm
• Internal depth of 550 mm
• Metal material type
• Weight of 10.5 kg
• No wheels
Related links
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 340 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 410 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 385 mm 180 mm
- RS PRO Metal Waterproof Watertight Transit Case, 780 mm 585 mm 600 mm
- RS PRO Metal Waterproof Watertight Transit Case, 780 mm 585 mm 410 mm
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 600 mm 340 mm

