RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 167.5 mm
- RS Stock No.:
- 707-757
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
MYR1,087.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 21 September 2026
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,087.42 | MYR271.855 |
*price indicative
- RS Stock No.:
- 707-757
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 156mm | |
| Internal Width | 180mm | |
| Internal Depth | 235mm | |
| Waterproof | Yes | |
| External Height | 167.5mm | |
| External Depth | 258mm | |
| External Width | 243mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 1.1kg | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 156mm | ||
Internal Width 180mm | ||
Internal Depth 235mm | ||
Waterproof Yes | ||
External Height 167.5mm | ||
External Depth 258mm | ||
External Width 243mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 1.1kg | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Cubed foams in the bottom and convoluted foams in the LID available as standard
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 167.5 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 117.5 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 115 mm 175 mm 47 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 339 mm 295 mm 152 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 473 mm 604 mm 283 mm

