RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- RS Stock No.:
- 707-778
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR1,179.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
- Plus 8 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,179.34 | MYR589.67 |
*price indicative
- RS Stock No.:
- 707-778
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 260mm | |
| Internal Depth | 400mm | |
| Internal Width | 230mm | |
| Waterproof | Yes | |
| External Height | 318mm | |
| External Depth | 456mm | |
| External Width | 290mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 260mm | ||
Internal Depth 400mm | ||
Internal Width 230mm | ||
Waterproof Yes | ||
External Height 318mm | ||
External Depth 456mm | ||
External Width 290mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm

