RS PRO Plastic Waterproof Watertight Transit Case, 473 mm 604 mm 283 mm
- RS Stock No.:
- 707-801
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,507.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,507.98 |
*price indicative
- RS Stock No.:
- 707-801
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 245mm | |
| Internal Depth | 538mm | |
| Internal Width | 405mm | |
| Waterproof | Yes | |
| External Height | 283mm | |
| External Depth | 604mm | |
| External Width | 473mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 245mm | ||
Internal Depth 538mm | ||
Internal Width 405mm | ||
Waterproof Yes | ||
External Height 283mm | ||
External Depth 604mm | ||
External Width 473mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Roller Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. A foldable pull-out handle and two trolley wheels make for easy lugging anywhere you go. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 339 mm 295 mm 152 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 115 mm 175 mm 47 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm

