RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 117.5 mm
- RS Stock No.:
- 707-755
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
MYR977.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR977.90 | MYR244.475 |
*price indicative
- RS Stock No.:
- 707-755
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 105mm | |
| Internal Depth | 235mm | |
| Internal Width | 180mm | |
| External Height | 117.5mm | |
| Waterproof | Yes | |
| External Depth | 258mm | |
| External Width | 243mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 920g | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 105mm | ||
Internal Depth 235mm | ||
Internal Width 180mm | ||
External Height 117.5mm | ||
Waterproof Yes | ||
External Depth 258mm | ||
External Width 243mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 920g | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Cubed foams in the bottom and convoluted foams in the LID available as standard
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 117.5 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 167.5 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 473 mm 604 mm 283 mm

