Teng Tools 1-Piece Screwdriver, Round Shape

This image is representative of the product range

Subtotal (1 unit)*

MYR46.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46.97

*price indicative

RS Stock No.:
809-723
Mfr. Part No.:
MDM806T
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Screwdriver

Shape

Round

Material

Chrome Molybdenum

Overall Length

95mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools mini screwdriver is designed for precision tasks, featuring a robust T handle and a TX6 tip for optimal performance in tight spaces.

CrMo steel alloy construction offers enhanced strength

Ergonomic anti-slip grip MADE from thermoplastic rubber ensures comfort during use

Wing handles facilitate high torque transfer for efficient operation

Includes a tethering facility for secure handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy