Teng Tools 1-Piece Screwdriver, Round Shape
- RS Stock No.:
- 809-727
- Mfr. Part No.:
- MDM808T
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR46.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.34 |
*price indicative
- RS Stock No.:
- 809-727
- Mfr. Part No.:
- MDM808T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Screwdriver | |
| Set Contents | TX Key | |
| Shape | Round | |
| Material | Chrome Molybdenum | |
| Overall Length | 95mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Screwdriver | ||
Set Contents TX Key | ||
Shape Round | ||
Material Chrome Molybdenum | ||
Overall Length 95mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is designed for precision tasks, featuring high torque transfer capabilities for meticulous applications. Its ergonomic design ensures comfortable handling, making it Ideal for both professionals and enthusiasts.
Constructed from CrMo steel alloy for enhanced strength and durability
Wing handles provide high torque transfer for precision work
Ergonomic anti-slip grip MADE from thermoplastic rubber (TPR) for improved comfort
Mini TX Key T handle design ensures Compact usability
Related links
- Teng Tools 1-Piece Screwdriver, Round Shape
- Teng Tools 6-Piece Screwdriver, Round Shape
- Teng Tools 1-Piece Torx Key, L Shape
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools 1-Piece Torx Key Long Arm
- Teng Tools 1-Piece Torx Key Short Arm
- Teng Tools 1-Piece Round Nose Plier 15mm Jaw ESD Safe
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
