Teng Tools 6-Piece Screwdriver, Round Shape
- RS Stock No.:
- 809-730
- Mfr. Part No.:
- MDM810T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR46.34
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.34 |
*price indicative
- RS Stock No.:
- 809-730
- Mfr. Part No.:
- MDM810T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 6 | |
| Product Type | Screwdriver | |
| Set Contents | Mini TX Key TX10 | |
| Shape | Round | |
| Material | Chrome Molybdenum | |
| Overall Length | 95mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 6 | ||
Product Type Screwdriver | ||
Set Contents Mini TX Key TX10 | ||
Shape Round | ||
Material Chrome Molybdenum | ||
Overall Length 95mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Mini TX Key is an efficient and versatile tool designed for precision fastening tasks, featuring a Compact design that fits seamlessly into various work environments.
Especially designed bi-material handle enhances grip and comfort during use
Rotating end piece aids in seamless fastening while minimising hand fatigue
Supplied in a convenient holder that can be wall mounted for easy access
Compatible with various TX sizes for versatile applications
Lightweight at 76 grams for easy handling and transport
Related links
- Teng Tools 1-Piece Screwdriver, Round Shape
- Teng Tools 6-Piece Torx Key Set
- Teng Tools 6 piece Hex IN Tool Set, Hex size 5/32 in
- Teng Tools 6-Piece Spanner Set Chrome Vanadium
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 6 piece Tool Set
- Teng Tools 6-Piece Wrench Set Chrome Vanadium
- Teng Tools 6-Piece 1/2 in Hexagon Socket Set
