Norbar Torque Tools Digital Torque Wrench, 5 → 100 Nm, 9.5 mm Drive, Square Drive

Subtotal (1 unit)*

MYR6,472.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 November 2026
  • Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,472.13

*price indicative

RS Stock No.:
230-7799
Mfr. Part No.:
130517
Manufacturer:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Sub Type

Electronic

Product Type

Digital Torque Wrench

Torque Range

5 → 100 Nm

Drive Shape

Square

Drive Size

9.5mm

Standards/Approvals

Conforming with ISO 6789-2:2017

COO (Country of Origin):
US
The Norbar Torque Tools is a protonic electronic torque wrench. It has a square drive of 3 by 8 inch and has a length of 458 mm. It has a weight of 1.15 kg. The protonic wrench is a high precision electronic torque wrench with a large backlit lcd display, that measures accurate and consistent torque readings. It also features an audible buzzer when pre set torque or angle Value is reached.

Dual progressive LEDs positioned both sides of the wrench provide an easy Visual representation of torque progress allowing the user to more easily anticipate torque target

Battery cap has been designed to prevent accidental loosening

Storage case included

Handle designed for a comfortable and secure grip

Power interruption technology helps to prevent loss of work and continuity if the wrench is impacted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy