Norbar Torque Tools Smart Torque Wrench, 5 → 100 Nm, 9.5 mm Drive, Square Drive
- RS Stock No.:
- 230-7794
- Mfr. Part No.:
- 130512
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
MYR11,558.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,558.05 |
*price indicative
- RS Stock No.:
- 230-7794
- Mfr. Part No.:
- 130512
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Electronic | |
| Product Type | Smart Torque Wrench | |
| Torque Range | 5 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 9.5mm | |
| Standards/Approvals | ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Electronic | ||
Product Type Smart Torque Wrench | ||
Torque Range 5 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 9.5mm | ||
Standards/Approvals ISO 6789 | ||
- COO (Country of Origin):
- US
The Norbar Torque Tools is a protonic Plus electronic torque wrench. It has a square drive of 3 by 8 inch and has a length of 458 mm. It has a weight of 1.15 kg. The protonic Plus wrench retains all the features available in the protonic standard versions with more Advanced features included. Equipped with Bluetooth the protonic Plus will work alongside a specially created app for more intuitive control when out in the field.
Dual progressive LEDs positioned both sides of the wrench provide an easy Visual representation of torque progress allowing the user to more easily anticipate torque target
Battery cap has been designed to prevent accidental loosening
Storage case included
Handle designed for a comfortable and secure grip
Power interruption technology helps to prevent loss of work and continuity if the wrench is impacted
Related links
- Norbar Torque Tools Smart Torque Wrench 9.5 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 6.35 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Digital Torque Wrench 9.5 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 1/4 in Drive, Square Drive
- Norbar Torque Tools Digital Torque Wrench 12.7 mm Drive, Square Drive
