Norbar Torque Tools Smart Torque Wrench, 10 → 200 Nm, 12.7 mm Drive, Square Drive

Subtotal (1 unit)*

MYR10,905.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,905.51

*price indicative

RS Stock No.:
230-7796
Mfr. Part No.:
130514
Manufacturer:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Sub Type

Electronic

Product Type

Smart Torque Wrench

Torque Range

10 → 200 Nm

Drive Shape

Square

Drive Size

12.7mm

Standards/Approvals

UKAS accredited torque calibration in both clockwise and counterclockwise direction

COO (Country of Origin):
US
The Norbar Torque Tools is a protonic Plus electronic torque wrench. It has a square drive of 1 by 2 inch and has a length of 650 mm. It has a weight of 1.65 kg. The protonic Plus wrench retains all the features available in the protonic standard versions with more Advanced features included. Equipped with Bluetooth the protonic Plus will work alongside a specially created app for more intuitive control when out in the field.

Dual progressive LEDs positioned both sides of the wrench provide an easy Visual representation of torque progress allowing the user to more easily anticipate torque target

Battery cap has been designed to prevent accidental loosening

Storage case included

Handle designed for a comfortable and secure grip

Power interruption technology helps to prevent loss of work and continuity if the wrench is impacted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy