Norbar Torque Tools Digital Torque Wrench, 17 → 340 Nm, 12.7 mm Drive, Square Drive

Subtotal (1 unit)*

MYR7,088.06

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,088.06

*price indicative

RS Stock No.:
230-7802
Mfr. Part No.:
130520
Manufacturer:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Sub Type

Protronic 340

Product Type

Digital Torque Wrench

Torque Range

17 → 340 Nm

Drive Shape

Square

Drive Size

12.7mm

Standards/Approvals

ISO 6789-2:2017

COO (Country of Origin):
US
The Norbar Torque Tools is a protonic electronic torque wrench. It has a square drive of 1 by 2 inch and has a length of 749 mm. It has a weight of 1.85 kg. The protonic wrench is a high precision electronic torque wrench with a large backlit lcd display, that measures accurate and consistent torque readings. It also features an audible buzzer when pre set torque or angle Value is reached.

Dual progressive LEDs positioned both sides of the wrench provide an easy Visual representation of torque progress allowing the user to more easily anticipate torque target

Battery cap has been designed to prevent accidental loosening

Storage case included

Handle designed for a comfortable and secure grip

Power interruption technology helps to prevent loss of work and continuity if the wrench is impacted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy