Gedore Torque Wrench, 70 → 350 Nm, 14 x 18 mm Drive, Rectangular Drive, 900mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR8,899.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,899.91

*price indicative

RS Stock No.:
602-490
Mfr. Part No.:
2648644
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

70 → 350 Nm

Drive Shape

Rectangular

Drive Size

14 x 18mm

Overall Length

900mm

Accuracy

±1 %

Standards/Approvals

DKD-R 3-7 Class 1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Electronic torque wrench TorcoTronic III is designed for precise torque and angle tightening, essential for applications requiring high accuracy and documentation. With a torque range of 70-350 N·m and a measurement accuracy of +/- 1%, this tool meets the stringent demands of industrial environments. Particularly suited for cylinder head bolts, it enhances efficiency while ensuring secure fastening. Equipped with an illuminated graphic display for easy readability, even in low light conditions, it includes user-friendly features such as a slip Value display and Peak Value measurement. Add to this an internal memory capable of recording up to 2,000 measurement data points, and you have a reliable instrument that blends functionality with robust design.

Up to 5 programmable presets with tolerance values for custom use

Internal memory stores up to 2000 measurement records

Data transfer capabilities via USB cable for convenient logging

Easily readable display with backlight for use in poor lighting

Visual and audible alerts signify reaching or exceeding target values

Lightweight and Compact design promotes easy handling

Factory calibration certificate provided for assured accuracy

Four different measuring modes cater to diverse tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy