Gedore Torque Wrench, 60 → 300 Nm, 14 x 18 mm Drive, Rectangular Drive, 590.4mm Overall

N

Subtotal (1 unit)*

MYR1,868.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,868.03

*price indicative

RS Stock No.:
602-475
Mfr. Part No.:
2641488
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

60 → 300 Nm

Drive Shape

Rectangular

Drive Size

14 x 18mm

Overall Length

590.4mm

Accuracy

±3 %

Scale Graduations

10

Finish

Varnish

Material

Steel Tube Construction

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore DMSE 300 is a professional torque wrench designed for controlled screw tightening within the range of 60 to 300 Nm. With its sturdy tubular steel construction, this adjustable torque wrench is engineered for precision and ease of use. It is compliant with DIN EN ISO 6789-2:2017 standards, providing a maximum permissible deviation of just +/- 3%. Ergonomically designed with a handgrip and integrated calibration aids, the DMSE 300 promises an intuitive operation whether fastening left or right-handed. Its thoughtful design includes features that help prevent reading errors, ensuring accuracy in diverse applications.

Sturdy tubular steel construction combined with high grade plastic parts for durability

Ergonomically shaped handgrip with a calibration aid for user comfort

Change over feature between Nm main scale and lbf·ft ancillary scale to minimise errors

Micrometre scale on the Nm scale for precise interim settings

Release system that provides tactile and audible feedback for effective torque application

Designed for operation with end fittings featuring standardised depth gauges

Versatile access options for front and side applications, accommodating various fitting types

Supplied with a factory depth gauge of 25 mm for consistent performance

Storage solutions include a protective plastic box for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy