Gedore Torque Wrench, 17 → 85 Nm, 9 x 12 mm Drive, Rectangular Drive, 329mm Overall

N

Subtotal (1 unit)*

MYR953.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR953.78

*price indicative

RS Stock No.:
602-841
Mfr. Part No.:
3288277
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

17 → 85 Nm

Drive Shape

Rectangular

Drive Size

9 x 12mm

Overall Length

329mm

Accuracy

±3 %

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench TORCOFIX FS is expertly designed for precise screw tightening within the range of 17 to 85 Nm. This robust tool is Ideal for professional use where accuracy is paramount, featuring a tamper-proof cap and an ergonomic handle for comfortable operation. Its Compact design allows for ease of access in tight spaces, with a mechanism for both right- and left-hand tightening. The wrench ensures reliability through its proven release mechanism, while the adjustable depth gauge and traceable test certificate guarantee compliance with DIN EN ISO 6789-2:2017 standards. Perfect for technicians seeking dependable performance and durability, this tool offers a high-quality solution for controlled torque applications.

Robust design with a tamper proof cap for security

Compact design for easy handling in tight spaces

Ergonomic handle for comfortable use over extended periods

Left and right hand tightening capability for versatile operation

Proven release mechanism ensures reliable torque application

Adjustable depth gauge for precise measurements

Includes a traceable test certificate for quality assurance

Optional adjustable and locking tool for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy