Gedore Torque Wrench, 10 → 120 Nm, 9 x 12 mm Drive, Rectangular Drive, 670mm Overall
- RS Stock No.:
- 602-894
- Mfr. Part No.:
- 2648636
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,280.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,280.27 |
*price indicative
- RS Stock No.:
- 602-894
- Mfr. Part No.:
- 2648636
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 10 → 120 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Overall Length | 670mm | |
| Accuracy | ±1 % | |
| Standards/Approvals | DKD-R 3-7 Class 1 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 10 → 120 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Overall Length 670mm | ||
Accuracy ±1 % | ||
Standards/Approvals DKD-R 3-7 Class 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Electronic torque wrench TorcoTronic III is a precise tool designed for efficient torque and angle tightening in professional workshops and service areas. Its Advanced functionality ensures high accuracy with a measurement tolerance of just ± 1%, catering to stringent industrial demands. Perfect for critical applications like cylinder head bolts, this versatile wrench features an illuminated graphic display for ease of use in various lighting conditions. With a Compact design and a memory capacity to log up to 2,000 measurements, its engineered for both safety and performance, supporting users in achieving reliable results.
Electronic torque and angle wrench optimises tightening processes
Illuminated display improves readability in low light situations
Visual and acoustic signals notify users upon reaching set target values
Versatile with four different measuring modes available
Comes with a factory calibration certificate, ensuring traceability to national standards
Lightweight construction enhances ease of handling during use
Free evaluation PC software included to simplify data management
USB Interface facilitates easy data transfer and connectivity
Related links
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 291.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 329mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 186mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 261.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
