Ansmann LED Pen Torch Black Rechargeable 210 lm, 172.1 mm

Subtotal (1 unit)*

MYR280.03

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR280.03

*price indicative

RS Stock No.:
226-9476
Distrelec Article No.:
303-99-100
Mfr. Part No.:
1600-0305
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Pen Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Housing Material

ABS Plastic

Luminous Flux

210lm

Hazardous Area Certification

No

IP Rating

IP20

Run Time

2.3 h

Beam Type

Spot

Battery Supplied

Yes

Series

PL210R

Beam Distance

20m

Length

172.1mm

Width

27.3mm

Standards/Approvals

CE

Weight

81g

Head Diameter

22.3mm

Colour

Black

Battery Capacity

1100mAh

LED Luminosity

210 lm

Wireless Charging

No

COO (Country of Origin):
CN

Ansmann Pen Torch, USB Plug Type, 210 lm Luminosity - 1600-0305


This pen torch offers high luminosity and portability for a variety of tasks. It is suited for professionals in automation, electronics, and mechanical sectors, featuring a rechargeable capability with a durable LED light source. Its compact design allows for easy storage and transportation, making it a practical tool for workstations or tasks on the move.

Features & Benefits


• Rechargeable via USB for convenience across locations

• Provides 210 lumens for bright illumination in low-light conditions

• 7 SMD LEDs ensure a wide-angle light distribution

• Lightweight and compact for simple handling and transport

• Integrated safety electronics protect against overcharging and discharging

• Includes a rotating stand and magnet for versatile positioning

Applications


• Can be used as a work light in workshops and for engineering tasks

• Ideal for inspections in confined areas due to its compact size

• Suitable for electrical and mechanical maintenance operations

• Features an additional LED for focussed lighting during detailed work

How long does it take to fully charge the device?


Charging takes approximately 3 hours under optimal conditions.

Can it be used while charging?


It is not safe to operate while charging.

What is the recommended operating temperature range?


The device operates effectively between -10 and 40°C.

Is this suitable for outdoor use?


It is intended for indoor use only and should be kept away from moisture.

How do I know when it is fully charged?


A green LED indicates when charging is complete.

Note

Includes 1.5m micro-USB charging cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy