Ansmann LED Torch Black Rechargeable 3000 lm, 80 mm
- RS Stock No.:
- 830-881
- Mfr. Part No.:
- 1600-0712-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR432.10
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR432.10 |
*price indicative
- RS Stock No.:
- 830-881
- Mfr. Part No.:
- 1600-0712-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | Lithium-ion | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 3000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 1 | |
| Run Time | 40 s | |
| Beam Type | Boost | |
| Series | 1600 | |
| Battery Supplied | Yes | |
| Beam Distance | 235m | |
| Battery Size | 21700 | |
| Length | 80mm | |
| Weight | 148g | |
| Standards/Approvals | CE | |
| Colour | Black | |
| Head Diameter | 22mm | |
| Wireless Charging | Yes | |
| Battery Capacity | 4000mAh | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type Lithium-ion | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 3000lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 1 | ||
Run Time 40 s | ||
Beam Type Boost | ||
Series 1600 | ||
Battery Supplied Yes | ||
Beam Distance 235m | ||
Battery Size 21700 | ||
Length 80mm | ||
Weight 148g | ||
Standards/Approvals CE | ||
Colour Black | ||
Head Diameter 22mm | ||
Wireless Charging Yes | ||
Battery Capacity 4000mAh | ||
- COO (Country of Origin):
- CN
The Ansmann high-performance torch is engineered for efficient illumination, featuring robust construction and Advanced LED technology to ensure reliability during both everyday use and extreme conditions.
1x 20 W SMD-LED delivers powerful white light for optimal visibility
Three brightness settings allow for customised illumination high, medium, and low
Durable aluminium housing ensures resilience against mechanical impacts (IK07)
Rechargeable via USB Type-C with an integrated 4000 mAh Li-Ion battery
IPX4 rating provides protection against water splashes from any direction
Related links
- Ansmann LED Torch Black Rechargeable 90 lm, 80 mm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 2435 lm, 174.2 mm
- Ansmann LED Torch Black Rechargeable 600 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 1800 lm, 164 mm
