LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- RS Stock No.:
- 134-871
- Mfr. Part No.:
- K6R KEYRING GREY/BLACK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
MYR206.02
FREE delivery for orders over RM 150.00
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR206.02 |
*price indicative
- RS Stock No.:
- 134-871
- Mfr. Part No.:
- K6R KEYRING GREY/BLACK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Keyring Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| IP Rating | IP2X | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 10 h | |
| Beam Type | Power, Low Power, Boost | |
| Series | K-series | |
| Beam Distance | 80m | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Weight | 30g | |
| Colour | Black | |
| Head Diameter | 30mm | |
| Battery Capacity | 550mAh | |
| LED Luminosity | 400 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Keyring Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
IP Rating IP2X | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 10 h | ||
Beam Type Power, Low Power, Boost | ||
Series K-series | ||
Beam Distance 80m | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Weight 30g | ||
Colour Black | ||
Head Diameter 30mm | ||
Battery Capacity 550mAh | ||
LED Luminosity 400 lm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser K6R keychain light impresses with up to 400 lumens brightness, surpassing typical smartphone flashlights. Its wireless, fold-out USB-A interface enables quick and convenient charging. Crafted from brushed aluminium, it exudes elegance and durability, with the added functionality of a red-light mode. Features include an integrated battery with charge indicator and a transport lock for accidental activation prevention. With power, low power, and boost modes, it's a versatile and powerful accessory for your keychain or backpack. Length: 62 mm (2.4 in).
Luminosity maximum 400 lm
Lighting range maximum 80 m (262 ft)
Battery 1x Li-Ion Polymer (integrated rechargeable battery, 3.7V, 550 mAh)
Battery duration maximum 10 hours
Switch endcap switch
In the Box K6R, snap hook
Housing Material aluminium
Weight including battery 30 g (1.1 oz)
Water resistance IP2X
Related links
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm, 52 mm
- LEDLENSER LED Keyring Torch Rechargeable
- brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm
- LEDLENSER ATEX LED Torch Yellow 187 mm
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
