LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- RS Stock No.:
- 134-795
- Mfr. Part No.:
- K6R KEY RING TORCH
- Manufacturer:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-795
- Mfr. Part No.:
- K6R KEY RING TORCH
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Keyring Torch | |
| Rechargeable | Yes | |
| Housing Material | Aluminium Alloy | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| IP Rating | IP2X | |
| Hazardous Area Certification | No | |
| Run Time | 1.5 h | |
| Number of Batteries | 1 | |
| Beam Distance | 80m | |
| Series | K-series | |
| Length | 66mm | |
| Standards/Approvals | No | |
| Weight | 32g | |
| Head Diameter | 30mm | |
| Colour | Black | |
| LED Luminosity | 400 lm | |
| Battery Capacity | 400mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Keyring Torch | ||
Rechargeable Yes | ||
Housing Material Aluminium Alloy | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
IP Rating IP2X | ||
Hazardous Area Certification No | ||
Run Time 1.5 h | ||
Number of Batteries 1 | ||
Beam Distance 80m | ||
Series K-series | ||
Length 66mm | ||
Standards/Approvals No | ||
Weight 32g | ||
Head Diameter 30mm | ||
Colour Black | ||
LED Luminosity 400 lm | ||
Battery Capacity 400mAh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser K6R Safety keychain light addresses the safety concerns of being in the dark, offering a shrill alarm signal for quick and accessible calls for help. With up to 400 lumens of bright light, it provides illumination for added safety. Its compact design makes it suitable for every handbag or jacket pocket, ensuring it's always within reach when needed.
Charging Easy and fast charging via fold-out USB-A interface without separate charging cable
Housing Material Brushed aluminium
Indicator Battery and charge level indicator
Additional Features Transport lock, snap hook
Light Functions power, low power, boost, strobe (flashes of light)
Related links
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm, 52 mm
- LEDLENSER LED Keyring Torch Rechargeable
- LEDLENSER LED Keyring Torch Black 25 lm, 96 mm
- LEDLENSER LED Keyring Torch Black 15 lm, 68 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 280 lm, 116 mm
