LEDLENSER LED Keyring Torch Black Rechargeable 120 lm, 52 mm
- RS Stock No.:
- 134-874
- Mfr. Part No.:
- K4R KEYRING
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
MYR126.23
FREE delivery for orders over RM 150.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR126.23 |
*price indicative
- RS Stock No.:
- 134-874
- Mfr. Part No.:
- K4R KEYRING
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Keyring Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 120lm | |
| IP Rating | IP2X | |
| Hazardous Area Certification | No | |
| Run Time | 3.5 h | |
| Number of Batteries | 1 | |
| Beam Type | Boost, Power, Low Power | |
| Series | K-series | |
| Beam Distance | 30m | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Width | 52mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Weight | 20g | |
| Length | 52mm | |
| Colour | Black | |
| Head Diameter | 25mm | |
| Battery Capacity | 180mAh | |
| Wireless Charging | No | |
| LED Luminosity | 120 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Keyring Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 120lm | ||
IP Rating IP2X | ||
Hazardous Area Certification No | ||
Run Time 3.5 h | ||
Number of Batteries 1 | ||
Beam Type Boost, Power, Low Power | ||
Series K-series | ||
Beam Distance 30m | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Width 52mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Weight 20g | ||
Length 52mm | ||
Colour Black | ||
Head Diameter 25mm | ||
Battery Capacity 180mAh | ||
Wireless Charging No | ||
LED Luminosity 120 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser K4R rechargeable keychain light offering up to 120 lumens of brightness, surpassing typical smartphone flashlight capabilities. Its integrated USB-A interface allows convenient charging without cables. Encased in brushed aluminium, it boasts a compact design for elegance and practicality on your key ring. Equipped with a transport lock to prevent accidental activation, it offers power, low power, and boost light modes, measuring 52 mm (2.05 in) in length.
Luminosity maximum 120 lm
Lighting range maximum 30 m (98 ft)
Battery 1x Li-Ion Polymer (integrated rechargeable battery, 3.7V, 180 mAh)
Battery duration maximum 3.5 hours
Switch endcap switch
In the Box K4R, snap hook
Weight including battery 20 g (0.7 oz)
Water resistance IP2X
Related links
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- LEDLENSER LED Keyring Torch Black 15 lm, 68 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- LEDLENSER LED Keyring Torch Rechargeable
- LEDLENSER LED Keyring Torch Black 25 lm, 96 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
