LEDLENSER LED Torch Black - Rechargeable 1000 lm
- RS Stock No.:
- 134-860
- Mfr. Part No.:
- 9408-R
- Manufacturer:
- LEDLENSER
Price Each**
MYR655.58
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR655.58 |
**price indicative
Related links
- Observer Tools LED Torch Black - Rechargeable 1000 lm
- Xtreme LED Torch Black - Rechargeable 1000 lm, 131 mm
- Nightsearcher LED Torch Black - Rechargeable 1000 lm, 165 mm
- Led Lenser LED Torch Black - Rechargeable 400 lm, 66 mm
- Led Lenser LED Torch Black - Rechargeable 400 lm
- Led Lenser LED Torch Black - Rechargeable 420 lm
- Led Lenser LED Torch Black - Rechargeable 120 lm
- Led Lenser LED Torch Black - Rechargeable 120 lm, 52 mm